Similar
Similar

BFP 196R E6327 | |
|---|---|
DigiKey Part Number | BFP196RE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP 196R E6327 |
Description | RF TRANS NPN 12V 7.5GHZ SOT-143 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7.5GHz 700mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
Category | Power - Max 700mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 150mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-253-4, TO-253AA |
Frequency - Transition 7.5GHz | Supplier Device Package PG-SOT-143-3D |
Noise Figure (dB Typ @ f) 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | Base Product Number |
Gain 10.5dB ~ 16.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 6.202 | 2SC2714-Y(TE85LF)CT-ND | 0,33000 € | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | 0,61000 € | Similar |



