
BFG135AE6327XT | |
|---|---|
DigiKey Part Number | BFG135AE6327XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG135AE6327XT |
Description | RF TRANS NPN 15V 6GHZ SOT-223-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 150mA 6GHz 1W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 6GHz | |
Noise Figure (dB Typ @ f) | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | |
Gain | 9dB ~ 14dB | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 8V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30749 € | 614,98 € |
| 4.000 | 0,29914 € | 1.196,56 € |
| 6.000 | 0,29496 € | 1.769,76 € |
| 10.000 | 0,29033 € | 2.903,30 € |
| 14.000 | 0,28763 € | 4.026,82 € |
| 20.000 | 0,28502 € | 5.700,40 € |
| Unit Price without VAT: | 0,30749 € |
|---|---|
| Unit Price with VAT: | 0,36591 € |

