RF Mosfet 8 V 10 mA 45MHz 28dB PG-SOT-143R-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF998RE6327HTSA1

DigiKey Part Number
BF998RE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF998RE6327HTSA1
Description
RF MOSFET 8V SOT143R
Customer Reference
Detailed Description
RF Mosfet 8 V 10 mA 45MHz 28dB PG-SOT-143R-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
45MHz
Gain
28dB
Voltage - Test
8 V
Current Rating (Amps)
30mA
Noise Figure
2.8dB
Current - Test
10 mA
Power - Output
-
Voltage - Rated
12 V
Mounting Type
Surface Mount
Package / Case
SOT-143R
Supplier Device Package
PG-SOT-143R-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.