Similar

BF517E6327HTSA1 | |
|---|---|
DigiKey Part Number | BF517E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF517E6327HTSA1 |
Description | RF TRANS NPN 15V 2.5GHZ PG-SOT23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 2.5GHz 280mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 2.5GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 800MHz | |
Gain | 13dB | |
Power - Max | 280mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 2mA, 1V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |


