RF Mosfet 5 V 15 mA 800MHz 23dB PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF2040E6814HTSA1

DigiKey Part Number
BF2040E6814HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF2040E6814HTSA1
Description
RF MOSFET 5V SOT143
Customer Reference
Detailed Description
RF Mosfet 5 V 15 mA 800MHz 23dB PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BF2040E6814HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
800MHz
Gain
23dB
Voltage - Test
5 V
Current Rating (Amps)
40mA
Noise Figure
1.6dB
Current - Test
15 mA
Power - Output
-
Voltage - Rated
8 V
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.