
BF1009SRE6327HTSA1 | |
|---|---|
DigiKey Part Number | BF1009SRE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1009SRE6327HTSA1 |
Description | RF MOSFET 9V SOT143R |
Customer Reference | |
Detailed Description | RF Mosfet 9 V 800MHz 22dB PG-SOT-143R-3D |
Datasheet | Datasheet |
Category | Voltage - Test 9 V |
Manufacturer Infineon Technologies | Current Rating (Amps) 25mA |
Packaging Tape & Reel (TR) | Noise Figure 1.4dB |
Part Status Obsolete | Voltage - Rated 12 V |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case SOT-143R |
Frequency 800MHz | Supplier Device Package PG-SOT-143R-3D |
Gain 22dB |

