
BF1005SE6433XT | |
|---|---|
DigiKey Part Number | BF1005SE6433XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF1005SE6433XT |
Description | RF MOSFET 5V SOT143 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 800MHz 22dB PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 800MHz | |
Gain | 22dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 25mA | |
Noise Figure | 1.6dB | |
Power - Output | - | |
Voltage - Rated | 8 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07778 € | 1.555,60 € |
| 40.000 | 0,07626 € | 3.050,40 € |
| 60.000 | 0,07549 € | 4.529,40 € |
| 100.000 | 0,07465 € | 7.465,00 € |
| Unit Price without VAT: | 0,07778 € |
|---|---|
| Unit Price with VAT: | 0,09256 € |

