Similar
Similar

BDP953E6327HTSA1 | |
|---|---|
DigiKey Part Number | BDP953E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP953E6327HTSA1 |
Description | TRANS NPN 100V 3A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Mfr | Power - Max 5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT493TA | Diodes Incorporated | 0 | FZT493CT-ND | 1,05000 € | Similar |
| FZT653TA | Diodes Incorporated | 90.178 | FZT653CT-ND | 1,05000 € | Similar |
| FZT653TC | Diodes Incorporated | 358 | 31-FZT653TCCT-ND | 1,09000 € | Similar |
| FZT853TA | Diodes Incorporated | 44.504 | FZT853CT-ND | 1,35000 € | Similar |
| PBSS306NZ,135 | Nexperia USA Inc. | 0 | 1727-PBSS306NZ,135CT-ND | 1,34000 € | Similar |



