BCX70JE6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 28
Unit Price: 0,37000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 33.783
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.990
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53.393
Unit Price: 0,04250 €
Datasheet

Similar


Diodes Incorporated
In Stock: 240
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16.440
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.016
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 181
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 173.836
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX70JE6433HTMA1

DigiKey Part Number
BCX70JE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX70JE6433HTMA1
Description
TRANS NPN 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCW66HTADiodes Incorporated28BCW66HCT-ND0,37000 €Direct
BCX70J,215Nexperia USA Inc.01727-4917-1-ND0,14000 €Direct
2PD601ARL,215Nexperia USA Inc.33.7831727-4147-1-ND0,14000 €Similar
2PD601ARL,235Nexperia USA Inc.9.9901727-2PD601ARL,235CT-ND0,14000 €Similar
2PD601ART,235Nexperia USA Inc.53.3932PD601ART,235-ND0,04250 €Similar
Obsolete
Marketplace Stock: 45.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45.000In Stock
Ships from Rochester Electronics, LLC