BCX56H6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 2,54000 €
Datasheet

Similar


onsemi
In Stock: 10.015
Unit Price: 4,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,73000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.238
Unit Price: 10,14000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX56H6327XTSA1

DigiKey Part Number
BCX56H6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX56H6327XTSA1
Description
TRANS NPN 80V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BCX56H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Last Time Buy
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
PG-SOT89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX56TADiodes Incorporated0BCX56TACT-ND2,54000 €Direct
BCP56T1Gonsemi10.015BCP56T1GOSCT-ND4,31000 €Similar
BCX5610TADiodes Incorporated0BCX5610TACT-ND2,92000 €Similar
BCX5616QTADiodes Incorporated0BCX5616QTADICT-ND2,92000 €Similar
BCX5616TADiodes Incorporated0BCX5616CT-ND2,73000 €Similar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,12931 €905,17 €
Unit Price without VAT:0,12931 €
Unit Price with VAT:0,15388 €