BCV29H6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.771
Unit Price: 0,18000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 150MHz 1 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV29H6327XTSA1

DigiKey Part Number
BCV29H6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCV29H6327XTSA1
Description
TRANS NPN DARL 30V 0.5A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 150MHz 1 W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BCV29H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
150MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Supplier Device Package
PG-SOT89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA14LT1Gonsemi15.771MMBTA14LT1GOSCT-ND0,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes