BCR523UE6433HTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,45000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 500mA 100MHz 330mW Surface Mount PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR523UE6433HTMA1

DigiKey Part Number
448-BCR523UE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR523UE6433HTMA1
Description
TRANS PREBIAS 2NPN 50V SC74
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 500mA 100MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Discontinued at DigiKey
Power - Max
330mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SC74-6
Resistor - Base (R1)
1kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIMN31,115Nexperia USA Inc.01727-5166-1-ND0,45000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10416 €1.041,60 €
30.0000,10176 €3.052,80 €
50.0000,09916 €4.958,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10416 €
Unit Price with VAT:0,12395 €