Direct
Similar
Similar
Similar
Similar
Similar
Similar

BCR523E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR523E6327HTSA1TR-ND - Tape & Reel (TR) BCR523E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCR523E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 100 MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR523E6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 100 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 330 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT23 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD113ZT,215 | Nexperia USA Inc. | 6.000 | 1727-6281-1-ND | 0,20000 € | Direct |
| DTC113ZKAT146 | Rohm Semiconductor | 10.635 | DTC113ZKAT146CT-ND | 0,20000 € | Similar |
| DTC143ZKAT146 | Rohm Semiconductor | 59.662 | DTC143ZKAT146CT-ND | 0,20000 € | Similar |
| DTD113ZKT146 | Rohm Semiconductor | 107.379 | DTD113ZKT146CT-ND | 0,48000 € | Similar |
| MMUN2214LT1G | onsemi | 0 | MMUN2214LT1GOSCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,06453 € | 1.161,54 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




