
BCR450 BOARD | |
|---|---|
DigiKey Part Number | BCR450BOARD-ND |
Manufacturer | |
Manufacturer Product Number | BCR450 BOARD |
Description | EVAL BOARD FOR BCR450 |
Customer Reference | |
Detailed Description | BCR450 - LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | BCR450 | |
Note | - | |
Base Product Number |

