
BCR410WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR410WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR410WE6327HTSA1 |
Description | IC ACTIVE BIAS CONTROLLER SOT343 |
Customer Reference | |
Detailed Description | Bias Controller PMIC PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Bias Controller | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 18V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |

