
BCR401WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCR401WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BCR401WH6327XTSA1CT-ND - Cut Tape (CT) 448-BCR401WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR401WH6327XTSA1 |
Description | IC LED DRIVER LIN 60MA SOT343-4 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PG-SOT343-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | BCR401WH6327XTSA1 Models |
Category | Voltage - Output 18V |
Manufacturer Infineon Technologies | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Last Time Buy | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-82A, SOT-343 |
Voltage - Supply (Min) 1.2V | Supplier Device Package PG-SOT343-4-1 |
Voltage - Supply (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07722 € | 231,66 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


