
BCR401RE6433HTMA1 | |
|---|---|
DigiKey Part Number | BCR401RE6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR401RE6433HTMA1 |
Description | IC LED DRVR LIN 60MA SOT143R-3D |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PG-SOT-143R-3D |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer Infineon Technologies | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-143R |
Number of Outputs 1 | Supplier Device Package PG-SOT-143R-3D |
Voltage - Supply (Min) 1.2V | Base Product Number |
Voltage - Supply (Max) 18V |

