Similar
Similar
Similar
Similar
Similar
Similar

BCR22PNE6433HTMA1 | |
|---|---|
DigiKey Part Number | BCR22PNE6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR22PNE6433HTMA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5312DW1T1G | onsemi | 29.131 | MUN5312DW1T1GOSCT-ND | 0,20000 € | Similar |
| NSVMUN5312DW1T3G | onsemi | 30 | 488-NSVMUN5312DW1T3GCT-ND | 0,24000 € | Similar |
| PUMD18,115 | Nexperia USA Inc. | 2.129 | 1727-PUMD18,115CT-ND | 0,21000 € | Similar |
| PUMF11,115 | Nexperia USA Inc. | 145.000 | 1727-2417-2-ND | 0,05949 € | Similar |
| PUMH1,115 | Nexperia USA Inc. | 4 | 1727-6298-1-ND | 0,18000 € | Similar |



