
BCR192E6785HTSA1 | |
|---|---|
DigiKey Part Number | 2156-BCR192E6785HTSA1-ND |
Manufacturer | |
Manufacturer Product Number | BCR192E6785HTSA1 |
Description | TRANS PREBIAS PNP 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.955 | 0,02582 € | 231,22 € |
| Unit Price without VAT: | 0,02582 € |
|---|---|
| Unit Price with VAT: | 0,03073 € |

