BCR142WH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 115
Unit Price: 0,13000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.580
Unit Price: 0,14000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR142WH6327XTSA1

DigiKey Part Number
BCR142WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR142WH6327XTSA1
Description
TRANS PREBIAS NPN 50V SOT323
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BCR142WH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Obsolete
Frequency - Transition
150 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT323
Resistor - Base (R1)
22 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC124EU,115Nexperia USA Inc.01727-6278-1-ND0,12000 €Similar
PDTC124XU,115Nexperia USA Inc.1151727-1711-1-ND0,13000 €Similar
RN1308,LFToshiba Semiconductor and Storage3.580264-RN1308,LFCT-ND0,14000 €Similar
Obsolete
Marketplace Stock: 72.194 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

72.194In Stock
Ships from Rochester Electronics, LLC