Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR135SH6827XTSA1 | |
|---|---|
DigiKey Part Number | BCR135SH6827XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR135SH6827XTSA1 |
Description | TRANS PREBIAS 2NPN 50V SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Obsolete | Power - Max 250mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN5214DW1T1G | onsemi | 1.228 | SMUN5214DW1T1GOSCT-ND | 0,25000 € | Direct |
| DDC113TU-7-F | Diodes Incorporated | 993 | 31-DDC113TU-7-FCT-ND | 0,32000 € | Similar |
| DDC114YU-7-F | Diodes Incorporated | 135.973 | DDC114YU-FDICT-ND | 0,32000 € | Similar |
| DDC143TU-7-F | Diodes Incorporated | 188.885 | DDC143TU-FDICT-ND | 0,32000 € | Similar |
| MUN2214T3G | onsemi | 10.000 | 488-MUN2214T3GCT-ND | 0,17000 € | Similar |




