BCR135E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6.985
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04715 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.000
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 119.088
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 74.818
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 13.440
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 17.954
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 44.981
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 7.205
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 6.550
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR135E6433HTMA1

DigiKey Part Number
448-BCR135E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR135E6433HTMA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types