BCR133SH6433XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.253
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.590
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 78.683
Unit Price: 0,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 194.530
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 188
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 21.998
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 30.730
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 45.626
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 4.943
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 29.802
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 7.705
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 4.263
Unit Price: 0,21000 €
Datasheet
PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR133SH6433XTMA1

DigiKey Part Number
448-BCR133SH6433XTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR133SH6433XTMA1
Description
TRANS PREBIAS 2NPN 50V SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
130MHz
Power - Max
250mW
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types