Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR129WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR129WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR129WH6327XTSA1 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BCR129WH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Last Time Buy | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package PG-SOT323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5215T1G | onsemi | 1.709 | MUN5215T1GOSCT-ND | 0,14000 € | Direct |
| DDTC113TUA-7-F | Diodes Incorporated | 2.970 | 31-DDTC113TUA-7-FCT-ND | 0,20000 € | Similar |
| DDTC114TUA-7-F | Diodes Incorporated | 10.991 | DDTC114TUA-FDICT-ND | 0,20000 € | Similar |
| DDTC115GUA-7-F | Diodes Incorporated | 0 | DDTC115GUA-7-F-ND | 0,03731 € | Similar |
| DDTC115TUA-7-F | Diodes Incorporated | 0 | DDTC115TUA-FDITR-ND | 0,03731 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,04084 € | 1.470,24 € |
| Unit Price without VAT: | 0,04084 € |
|---|---|
| Unit Price with VAT: | 0,04860 € |




