Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR108WE6327BTSA1 | |
|---|---|
DigiKey Part Number | BCR108WE6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR108WE6327BTSA1 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 170 MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 170 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package PG-SOT323 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113TUA-7-F | Diodes Incorporated | 2.970 | 31-DDTC113TUA-7-FCT-ND | 0,20000 € | Similar |
| DTC023YUBTL | Rohm Semiconductor | 405 | DTC023YUBTLCT-ND | 0,22000 € | Similar |
| MUN5235T1G | onsemi | 87.904 | MUN5235T1GOSCT-ND | 0,14000 € | Similar |
| PDTC123EU,115 | Nexperia USA Inc. | 765 | 1727-1706-1-ND | 0,12000 € | Similar |
| PDTC123JMB,315 | Nexperia USA Inc. | 7.377 | 1727-PDTC123JMB,315CT-ND | 0,20000 € | Similar |






