Direct
Direct
Similar
Similar
Similar

BCR08PNH6433XTMA1 | |
|---|---|
DigiKey Part Number | BCR08PNH6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR08PNH6433XTMA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 170MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Last Time Buy | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 2.2kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5335DW1T1G | onsemi | 13.258 | MUN5335DW1T1GOSCT-ND | 0,22000 € | Direct |
| SMUN5335DW1T1G | onsemi | 0 | SMUN5335DW1T1GOSCT-ND | 0,24000 € | Direct |
| BCR08PN | Diotec Semiconductor | 1.795 | 4878-BCR08PNCT-ND | 0,26000 € | Similar |
| DCX123JU-7-F | Diodes Incorporated | 32.040 | DCX123JU-FDICT-ND | 0,25000 € | Similar |
| DCX123JUQ-7-F | Diodes Incorporated | 0 | 31-DCX123JUQ-7-FCT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06116 € | 611,60 € |
| 20.000 | 0,05746 € | 1.149,20 € |
| Unit Price without VAT: | 0,06116 € |
|---|---|
| Unit Price with VAT: | 0,07278 € |





