Similar
Similar
Similar
Similar
Similar

BCR 149T E6327 | |
|---|---|
DigiKey Part Number | BCR149TE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 149T E6327 |
Description | TRANS PREBIAS NPN 50V 0.07A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 70 mA 150 MHz 250 mW Surface Mount PG-SC75-3D |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 70 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package PG-SC75-3D |
Resistor - Base (R1) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC044TEBTL | Rohm Semiconductor | 2.456 | DTC044TEBTLCT-ND | 0,15000 € | Similar |
| DTC114TETL | Rohm Semiconductor | 3.604 | DTC114TETLCT-ND | 0,26000 € | Similar |
| DTC143TETL | Rohm Semiconductor | 5.205 | DTC143TETLCT-ND | 0,29000 € | Similar |
| DTC144TET1G | onsemi | 8.998 | 488-DTC144TET1GCT-ND | 0,16000 € | Similar |
| PDTC144TM,315 | Nexperia USA Inc. | 0 | 1727-3046-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02286 € | 342,90 € |
| 21.000 | 0,02176 € | 456,96 € |
| 30.000 | 0,02069 € | 620,70 € |
| 75.000 | 0,01835 € | 1.376,25 € |
| 150.000 | 0,01690 € | 2.535,00 € |
| 300.000 | 0,01568 € | 4.704,00 € |
| Unit Price without VAT: | 0,02286 € |
|---|---|
| Unit Price with VAT: | 0,02720 € |





