Similar
Similar
Similar

BCR 129F E6327 | |
|---|---|
DigiKey Part Number | BCR129FE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR 129F E6327 |
Description | TRANS PREBIAS NPN 50V TSFP-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 250 mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 150 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 250 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-723 |
Resistors Included R1 Only | Supplier Device Package PG-TSFP-3 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114EM3T5G | onsemi | 11.041 | DTC114EM3T5GOSCT-ND | 0,30000 € | Similar |
| DTC114TM3T5G | onsemi | 14.759 | DTC114TM3T5GOSCT-ND | 0,31000 € | Similar |
| DTC114YM3T5G | onsemi | 44.850 | 488-DTC114YM3T5GCT-ND | 0,25000 € | Similar |


