BCP49H6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,66000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 200MHz 1.5 W Surface Mount PG-SOT223-4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP49H6327XTSA1

DigiKey Part Number
448-BCP49H6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP49H6327XTSA1
Description
TRANS NPN DARL 60V 0.5A SOT223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 200MHz 1.5 W Surface Mount PG-SOT223-4-10
Datasheet
 Datasheet
EDA/CAD Models
BCP49H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
1.5 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes