
BC847SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC847SH6327XTSA1TR-ND - Tape & Reel (TR) BC847SH6327XTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC847SH6327XTSA1 |
Description | TRANS 2NPN 45V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BC847SH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11020 € | 11,02 € |
| 500 | 0,08150 € | 40,75 € |
| 1.000 | 0,07220 € | 72,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06034 € | 181,02 € |
| 6.000 | 0,05435 € | 326,10 € |
| 9.000 | 0,05130 € | 461,70 € |
| 15.000 | 0,04786 € | 717,90 € |
| 21.000 | 0,04583 € | 962,43 € |
| 30.000 | 0,04385 € | 1.315,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


