
BC846PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC846PNH6327XTSA1TR-ND - Tape & Reel (TR) BC846PNH6327XTSA1CT-ND - Cut Tape (CT) BC846PNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | Infineon Technologies |
Manufacturer Product Number | BC846PNH6327XTSA1 |
Description | TRANS NPN/PNP 65V PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
cms-datasheet | cms-datasheet |
EDA/CAD Models | BC846PNH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08322 € | 41,61 € |
| 1.000 | 0,07379 € | 73,79 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,06177 € | 185,31 € |
| 6.000 | 0,05570 € | 334,20 € |
| 9.000 | 0,05261 € | 473,49 € |
| 15.000 | 0,04913 € | 736,95 € |
| 21.000 | 0,04707 € | 988,47 € |
| 30.000 | 0,04507 € | 1.352,10 € |
| 75.000 | 0,04067 € | 3.050,25 € |
| 150.000 | 0,03800 € | 5.700,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

