
BBY5502VH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BBY5502VH6327XTSA1TR-ND - Tape & Reel (TR) 448-BBY5502VH6327XTSA1CT-ND - Cut Tape (CT) 448-BBY5502VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY5502VH6327XTSA1 |
Description | DIODE VARACTOR 16V SGL PG-SC79-2 |
Customer Reference | |
Detailed Description | Varactors Single 16 V Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BBY5502VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17400 € | 1,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12998 € | 389,94 € |
| 6.000 | 0,12437 € | 746,22 € |
| 9.000 | 0,12419 € | 1.117,71 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




