BB814E6327GR2HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6.991
Unit Price: 0,62000 €
Datasheet
Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB814E6327GR2HTSA1

DigiKey Part Number
BB814E6327GR2HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB814E6327GR2HTSA1
Description
DIODE VARACTR 18V DUAL PG-SOT23
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
22.7pF @ 8V, 1MHz
Capacitance Ratio
2.25
Capacitance Ratio Condition
C2/C8
Voltage - Peak Reverse (Max)
18 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
200 @ 2V, 100MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types