
BB659CH7902XTSA1 | |
|---|---|
DigiKey Part Number | BB659CH7902XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB659CH7902XTSA1 |
Description | DIODE VARACTOR 30V SNGLE SCD-80 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SCD-80 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.75pF @ 28V, 1MHz | Package / Case SC-80 |
Capacitance Ratio 15.3 | Supplier Device Package SCD-80 |
Capacitance Ratio Condition C1/C28 | Base Product Number |

