Varactors Single 30 V Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB644E7904HTSA1

DigiKey Part Number
BB644E7904HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB644E7904HTSA1
Description
DIODE VARACTR 30V SGL PG-SOD323
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
30 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.75pF @ 28V, 1MHz
Package / Case
SC-76, SOD-323
Capacitance Ratio
17.8
Supplier Device Package
PG-SOD323-3D
Capacitance Ratio Condition
C1/C28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.