Varactors Single 30 V Surface Mount SCD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB 659 E7902

DigiKey Part Number
BB659E7902-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB 659 E7902
Description
DIODE VARACTOR 30V SNGLE SCD-80
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SCD-80
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
30 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.9pF @ 28V, 1MHz
Package / Case
SC-80
Capacitance Ratio
14.7
Supplier Device Package
SCD-80
Capacitance Ratio Condition
C1/C28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.