
BAW78DH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAW78DH6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW78DH6327XTSA1 |
Description | DIODE STANDARD 400V 1A PGSOT89 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PG-SOT89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT89 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13334 € | 666,70 € |
| Unit Price without VAT: | 0,13334 € |
|---|---|
| Unit Price with VAT: | 0,15867 € |

