Similar
Similar
Similar

BAW56SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAW56SH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW56SH6327XTSA1 |
Description | DIODE ARR GP 80V 200MA SOT363-PO |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56SH6327XTSA1 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 nA @ 70 V |
Part Status Last Time Buy | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT363-PO |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56 | Diotec Semiconductor | 3.055 | 4878-BAW56CT-ND | 0,12000 € | Similar |
| BAW56DW-7-F | Diodes Incorporated | 7.795 | BAW56DW-FDICT-ND | 0,32000 € | Similar |
| BAW56S,115 | Nexperia USA Inc. | 8.949 | 1727-4833-1-ND | 0,25000 € | Similar |
| NSDEMP11XV6T1G | onsemi | 7.939 | NSDEMP11XV6T1GOSCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05871 € | 880,65 € |
| Unit Price without VAT: | 0,05871 € |
|---|---|
| Unit Price with VAT: | 0,06986 € |





