BAV70WH6433XTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 33.053
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 126
Unit Price: 0,22000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.931
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 4.897
Unit Price: 0,14000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70WH6433XTMA1

DigiKey Part Number
BAV70WH6433XTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV70WH6433XTMA1
Description
DIODE ARRAY GP 80V 200MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
150 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47.066 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

47.066In Stock
Ships from Rochester Electronics, LLC