BAV170E6359HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 15.385
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: 0,14000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV170E6359HTMA1

DigiKey Part Number
BAV170E6359HTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV170E6359HTMA1
Description
DIODE ARRAY GP 80V 100MA PGSOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 170.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

170.000In Stock
Ships from Rochester Electronics, LLC