Similar

BAV 99T E6433 | |
|---|---|
DigiKey Part Number | BAV99TE6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV 99T E6433 |
Description | DIODE ARRAY GP 80V 200MA SC75-3D |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 200mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 150 nA @ 70 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SC75-3D |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99,215 | Nexperia USA Inc. | 162.219 | 1727-2914-1-ND | 0,09000 € | Similar |
| BAV99,235 | Nexperia USA Inc. | 0 | 1727-4311-1-ND | 0,09000 € | Similar |
| BAV99T-7 | Diodes Incorporated | 0 | BAV99TDICT-ND | 0,22000 € | Similar |
| BAV99T-7-F | Diodes Incorporated | 24.083 | BAV99T-FDICT-ND | 0,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02431 € | 243,10 € |
| 20.000 | 0,02192 € | 438,40 € |
| 30.000 | 0,02069 € | 620,70 € |
| 50.000 | 0,01932 € | 966,00 € |
| 70.000 | 0,01851 € | 1.295,70 € |
| 100.000 | 0,01772 € | 1.772,00 € |
| 250.000 | 0,01598 € | 3.995,00 € |
| 500.000 | 0,01491 € | 7.455,00 € |
| Unit Price without VAT: | 0,02431 € |
|---|---|
| Unit Price with VAT: | 0,02893 € |



