Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BAV 70S E6433 | |
|---|---|
DigiKey Part Number | BAV70SE6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV 70S E6433 |
Description | DIODE ARR GP 80V 200MA SOT363-PO |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 200mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | PG-SOT363-PO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05174 € | 517,40 € |
| 20.000 | 0,04725 € | 945,00 € |
| 30.000 | 0,04496 € | 1.348,80 € |
| 50.000 | 0,04239 € | 2.119,50 € |
| 70.000 | 0,04087 € | 2.860,90 € |
| 100.000 | 0,03939 € | 3.939,00 € |
| Unit Price without VAT: | 0,05174 € |
|---|---|
| Unit Price with VAT: | 0,06157 € |



