RF Diode Schottky - 2 Independent 3V 100 mA 100 mW PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6307WE6327HTSA1

DigiKey Part Number
BAT6307WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT6307WE6327HTSA1
Description
DIODE SCHOTTKY 3V 100MW SOT343
Customer Reference
Detailed Description
RF Diode Schottky - 2 Independent 3V 100 mA 100 mW PG-SOT343-3D
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.85pF @ 0.2V, 1MHz
Manufacturer
Infineon Technologies
Power Dissipation (Max)
100 mW
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
SC-82A, SOT-343
Diode Type
Schottky - 2 Independent
Supplier Device Package
PG-SOT343-3D
Voltage - Peak Reverse (Max)
3V
Base Product Number
Current - Max
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.