
BAT6207WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT6207WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT6207WH6327XTSA1 |
Description | DIODE SCHOTTKY 40V 100MW SOT343 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 40V 20 mA 100 mW PG-SOT343-4-1 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.6pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Power Dissipation (Max) 100 mW |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case SC-82A, SOT-343 |
Diode Type Schottky - 2 Independent | Supplier Device Package PG-SOT343-4-1 |
Voltage - Peak Reverse (Max) 40V | Base Product Number |
Current - Max 20 mA |

