
BAT6207L4E6433XTMA1 | |
|---|---|
DigiKey Part Number | BAT6207L4E6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT6207L4E6433XTMA1 |
Description | DIODE SCHOTTKY 40V 100MW TSLP-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 40V 20 mA 100 mW TSLP-4-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 4-XFDFN | |
Supplier Device Package | TSLP-4-4 | |
Base Product Number |

