
BAT6207L4E6327XT | |
|---|---|
DigiKey Part Number | BAT6207L4E6327XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT6207L4E6327XT |
Description | DIODE SCHOTTKY 40V 100MW TSLP-4 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 40V 20 mA 100 mW TSLP-4-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 4-XFDFN | |
Supplier Device Package | TSLP-4-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16849 € | 2.527,35 € |
| 30.000 | 0,16330 € | 4.899,00 € |
| Unit Price without VAT: | 0,16849 € |
|---|---|
| Unit Price with VAT: | 0,20050 € |

