
BAT6202VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT6202VH6327XTSA1TR-ND - Tape & Reel (TR) BAT6202VH6327XTSA1CT-ND - Cut Tape (CT) BAT6202VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6202VH6327XTSA1 |
Description | DIODE SCHOTTKY 40V 20MA PGSC7921 |
Customer Reference | |
Detailed Description | Diode 40 V 20mA Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | BAT6202VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 20mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2-1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,13880 € | 13,88 € |
| 500 | 0,13210 € | 66,05 € |
| 1.000 | 0,12974 € | 129,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08898 € | 266,94 € |
| 6.000 | 0,08464 € | 507,84 € |
| 9.000 | 0,08443 € | 759,87 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






