
BAT60BE6359HTMA1 | |
|---|---|
DigiKey Part Number | 448-BAT60BE6359HTMA1TR-ND - Tape & Reel (TR) 448-BAT60BE6359HTMA1CT-ND - Cut Tape (CT) 448-BAT60BE6359HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT60BE6359HTMA1 |
Description | DIODE SCHOTTKY 10V 3A PGSOD3232 |
Customer Reference | |
Detailed Description | Diode 10 V 3A Surface Mount PG-SOD323-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 8 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,12912 € | 64,56 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


