Similar

BAT240AE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT240AE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT240AE6327HTSA1 |
Description | DIODE ARR SCHOT 240V 400MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 240 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 400 mA |
Manufacturer Infineon Technologies | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package PG-SOT23 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT6404E6327HTSA1 | Infineon Technologies | 0 | BAT6404E6327HTSA1CT-ND | 0,34000 € | Similar |