
BAT1804E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT1804E6327HTSA1TR-ND - Tape & Reel (TR) BAT1804E6327HTSA1CT-ND - Cut Tape (CT) BAT1804E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1804E6327HTSA1 |
Description | RF DIODE PIN 35V PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 35V 100 mA PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT1804E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1pF @ 20V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26910 € | 26,91 € |
| 500 | 0,20474 € | 102,37 € |
| 1.000 | 0,18398 € | 183,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15758 € | 472,74 € |
| 6.000 | 0,14428 € | 865,68 € |
| 9.000 | 0,13751 € | 1.237,59 € |
| 15.000 | 0,12989 € | 1.948,35 € |
| 21.000 | 0,12538 € | 2.632,98 € |
| 30.000 | 0,12100 € | 3.630,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

